Similar

AOZ8535DI | |
|---|---|
DigiKey Part Number | AOZ8535DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8535DI |
Description | FILTER LC(PI) 17NH/16PF ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 6 Channel L = 17nH, C = 16pF 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 450MHz (Cutoff) | |
Attenuation Value | -25dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | - | |
Values | L = 17nH, C = 16pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Size / Dimension | 0.098" L x 0.047" W (2.50mm x 1.20mm) | |
Height | 0.024" (0.60mm) |


