
AOZ8170DT | |
|---|---|
DigiKey Part Number | AOZ8170DT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8170DT |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 8pF 20 mA 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Current 20 mA |
Manufacturer Alpha & Omega Semiconductor Inc. | Values R = 100Ohms, C = 8pF |
Packaging Tape & Reel (TR) | ESD Protection Yes |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Low Pass | Applications Data Lines for Mobile Devices |
Filter Order 2nd | Voltage - Rated 5V |
Technology RC (Pi) | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 16-UFDFN Exposed Pad |
Center / Cutoff Frequency 220MHz (Cutoff) | Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm) |
Attenuation Value -20dB @ 1GHz ~ 3GHz | Height 0.024" (0.60mm) |
Resistance - Channel (Ohms) 100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30155 | $1,507.75 |

