
AOZ8014DI | |
|---|---|
DigiKey Part Number | AOZ8014DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8014DI |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 17pF 20 mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 125MHz (Cutoff) | |
Attenuation Value | -25dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | 100 | |
Current | 20 mA | |
Values | R = 100Ohms, C = 17pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height | 0.031" (0.79mm) |

