Half Bridge Driver Synchronous Buck Converters DrMOS 31-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ5612BQI

DigiKey Part Number
785-AOZ5612BQITR-ND - Tape & Reel (TR)
785-AOZ5612BQICT-ND - Cut Tape (CT)
785-AOZ5612BQIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ5612BQI
Description
20V/60A DRMOS SMOD EN CONTROL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters DrMOS 31-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
120A
Manufacturer
Alpha & Omega Semiconductor Inc.
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
4.5V ~ 20V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Half Bridge
Features
Bootstrap Circuit, Diode Emulation, Status Flag
Applications
Synchronous Buck Converters
Fault Protection
Over Temperature, Shoot-Through, UVLO
Interface
PWM
Mounting Type
Surface Mount
Load Type
Inductive, Capacitive
Package / Case
31-PowerVFQFN Module
Technology
DrMOS
Supplier Device Package
31-QFN (5x5)
Current - Output / Channel
60A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,949
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.23000$2.23
10$1.64900$16.49
25$1.50400$37.60
100$1.34430$134.43
250$1.26820$317.05
500$1.22860$614.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.13792$3,413.76
6,000$1.11509$6,690.54
9,000$1.10366$9,932.94
Manufacturers Standard Package