
AOZ5316NQI | |
|---|---|
DigiKey Part Number | 785-AOZ5316NQITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ5316NQI |
Description | 25V/55A DRMOS 3.3V/5V PWM IN QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 31-QFN (5x5) |
Datasheet | Datasheet |
Category | Current - Peak Output 120A |
Manufacturer Alpha & Omega Semiconductor Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Load 2.5V ~ 25V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Output Configuration Half Bridge | Features Bootstrap Circuit, Diode Emulation, Status Flag |
Applications Synchronous Buck Converters | Fault Protection Over Temperature, Shoot-Through, UVLO |
Interface PWM | Mounting Type Surface Mount |
Load Type Inductive, Capacitive | Package / Case 31-PowerVFQFN Module |
Technology DrMOS | Supplier Device Package 31-QFN (5x5) |
Current - Output / Channel 55A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.19881 | $3,596.43 |
| 6,000 | $1.17499 | $7,049.94 |

