
AOZ2255AQI-30 | |
|---|---|
DigiKey Part Number | 785-AOZ2255AQI-30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ2255AQI-30 |
Description | IC REG BUCK ADJ 12A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 22-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 23.8V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 22-QFN (4x4) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.71456 | $2,143.68 |

