Parametric Equivalent
Parametric Equivalent

AOZ1353LI-01 | |
|---|---|
DigiKey Part Number | 785-AOZ1353LI-01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1353LI-01 |
Description | 5V/3A ECPOWER PROTECTION SWITCH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 12-WLCSP (1.81x1.31) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3.5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 32mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 12-WLCSP (1.81x1.31) |
Interface On/Off | Package / Case |
Voltage - Load 3.4V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOZ1353LI-02 | Alpha & Omega Semiconductor Inc. | 0 | 785-AOZ1353LI-02TR-ND | $0.49919 | Parametric Equivalent |
| AOZ1353LI-03 | Alpha & Omega Semiconductor Inc. | 0 | 785-AOZ1353LI-03TR-ND | $0.49919 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53130 | $1,593.90 |



