


AONS66641 | |
|---|---|
DigiKey Part Number | 785-AONS66641TR-ND - Tape & Reel (TR) 785-AONS66641CT-ND - Cut Tape (CT) 785-AONS66641DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS66641 |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 47A (Ta), 275A (Tc) 6.2W (Ta), 208W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5300 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.24000 | $3.24 |
| 10 | $2.10400 | $21.04 |
| 100 | $1.45460 | $145.46 |
| 500 | $1.17718 | $588.59 |
| 1,000 | $1.13679 | $1,136.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.97491 | $2,924.73 |
| 6,000 | $0.92875 | $5,572.50 |

