P-Channel 30 V 24A (Tc) 5W (Ta), 28W (Tc) Surface Mount 8-DFN-EP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AONR21307

DigiKey Part Number
785-1796-2-ND - Tape & Reel (TR)
785-1796-1-ND - Cut Tape (CT)
785-1796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AONR21307
Description
MOSFET P-CH 30V 24A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 24A (Tc) 5W (Ta), 28W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AONR21307 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1995 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 28W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,876
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.24000$1.24
10$0.78000$7.80
100$0.51230$51.23
500$0.39732$198.66
1,000$0.36029$360.29
2,000$0.32913$658.26
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29540$1,477.00
10,000$0.27456$2,745.60
15,000$0.26394$3,959.10
25,000$0.25202$6,300.50
35,000$0.24750$8,662.50
Manufacturers Standard Package