Similar

AON6978 | |
|---|---|
DigiKey Part Number | 785-1632-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6978 |
Description | MOSFET 2N-CH 30V 20A/28A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 20A, 28A 3.6W, 4.3W Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.7mOhm @ 20A, 10V |
Manufacturer Alpha & Omega Semiconductor Inc. | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1010pF @ 15V |
Part Status Obsolete | Power - Max 3.6W, 4.3W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) Asymmetrical | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerVDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-DFN (5x6) |
Current - Continuous Drain (Id) @ 25°C 20A, 28A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS3604S | onsemi | 3,719 | FDMS3604SCT-ND | $2.20000 | Similar |
| STL66DN3LLH5 | STMicroelectronics | 1,305 | 497-12271-1-ND | $2.66000 | Similar |



