AON6978 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 719
Unit Price: $2.05000
Datasheet

Similar


STMicroelectronics
In Stock: 1,365
Unit Price: $2.48000
Datasheet
Mosfet Array 30V 20A, 28A 3.6W, 4.3W Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON6978

DigiKey Part Number
785-1632-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON6978
Description
MOSFET 2N-CH 30V 20A/28A 8DFN
Customer Reference
Detailed Description
Mosfet Array 30V 20A, 28A 3.6W, 4.3W Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Asymmetrical
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
20A, 28A
Rds On (Max) @ Id, Vgs
5.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1010pF @ 15V
Power - Max
3.6W, 4.3W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
8-DFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes