AON6520 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 41,632
Unit Price: $0.77000
Datasheet

Direct


Rohm Semiconductor
In Stock: 2,572
Unit Price: $0.96000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,225
Unit Price: $0.95000
Datasheet

Similar


Vishay Siliconix
In Stock: 6,497
Unit Price: $1.08000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,908
Unit Price: $1.54000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4,761
Unit Price: $1.32000
Datasheet
N-Channel 30 V 11A (Ta), 50A (Tc) 1.9W (Ta), 31W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 11A (Ta), 50A (Tc) 1.9W (Ta), 31W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6520

DigiKey Part Number
785-1577-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON6520
Description
MOSFET N-CH 30V 11A/50A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 11A (Ta), 50A (Tc) 1.9W (Ta), 31W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1380 pF @ 15 V
FET Type
Power Dissipation (Max)
1.9W (Ta), 31W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
8.5mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AON7400AAlpha & Omega Semiconductor Inc.41,632785-1301-1-ND$0.77000Similar
RQ3E120BNTBRohm Semiconductor2,572RQ3E120BNTBCT-ND$0.96000Direct
RS1E150GNTBRohm Semiconductor2,225RS1E150GNTBCT-ND$0.95000Similar
SIR472ADP-T1-GE3Vishay Siliconix6,497SIR472ADP-T1-GE3CT-ND$1.08000Similar
TPH8R903NL,LQToshiba Semiconductor and Storage2,908TPH8R903NLLQCT-ND$1.54000Similar
Obsolete
This product is no longer manufactured. View Substitutes