AON6444 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 6,378
Unit Price: $2.29000
Datasheet

Similar


Texas Instruments
In Stock: 17,692
Unit Price: $1.80000
Datasheet

Similar


Texas Instruments
In Stock: 1,500
Unit Price: $2.57000
Datasheet

Similar


Texas Instruments
In Stock: 6,551
Unit Price: $2.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.30000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.85624
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 8,108
Unit Price: $1.66000
Datasheet
N-Channel 60 V 14A (Ta), 81A (Tc) 2.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 14A (Ta), 81A (Tc) 2.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6444

DigiKey Part Number
785-1227-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON6444
Description
MOSFET N-CH 60V 14A/81A 8DFN
Customer Reference
Detailed Description
N-Channel 60 V 14A (Ta), 81A (Tc) 2.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
96 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5800 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes