AON6246 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 66,331
Unit Price: $1.91000
Datasheet

Similar


Texas Instruments
In Stock: 1,500
Unit Price: $2.57000
Datasheet

Similar


Texas Instruments
In Stock: 6,938
Unit Price: $2.18000
Datasheet

Similar


Texas Instruments
In Stock: 6,493
Unit Price: $2.49000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.85624
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 8,108
Unit Price: $1.66000
Datasheet
N-Channel 60 V 13A (Ta), 80A (Tc) 2.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 13A (Ta), 80A (Tc) 2.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6246

DigiKey Part Number
785-1337-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON6246
Description
MOSFET N-CH 60V 13A/80A 8DFN
Customer Reference
Detailed Description
N-Channel 60 V 13A (Ta), 80A (Tc) 2.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3420 pF @ 30 V
FET Type
Power Dissipation (Max)
2.3W (Ta), 83W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
6.4mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AON6262EAlpha & Omega Semiconductor Inc.66,331800-3747-1-ND$1.91000Similar
CSD18533Q5ATTexas Instruments1,500296-41959-1-ND$2.57000Similar
CSD18563Q5ATexas Instruments6,938296-36511-1-ND$2.18000Similar
CSD18563Q5ATTexas Instruments6,493296-37748-1-ND$2.49000Similar
TPH5R906NH,L1QToshiba Semiconductor and Storage0TPH5R906NHL1QCT-ND$0.85624Similar
Obsolete
This product is no longer manufactured. View Substitutes