AON6226 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Alpha & Omega Semiconductor Inc.
In Stock: 48,881
Unit Price: $2.19000
Datasheet

Similar


onsemi
In Stock: 2,684
Unit Price: $7.98000
Datasheet

Similar


STMicroelectronics
In Stock: 2,201
Unit Price: $2.33000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6,313
Unit Price: $2.53000
Datasheet
N-Channel 100 V 48A (Tc) 108W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 48A (Tc) 108W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6226

DigiKey Part Number
AON6226-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON6226
Description
MOSFET N-CHANNEL 100V 48A 8DFN
Customer Reference
Detailed Description
N-Channel 100 V 48A (Tc) 108W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3130 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
108W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.62302$1,869.06
6,000$0.58256$3,495.36
9,000$0.56197$5,057.73
15,000$0.55500$8,325.00
Manufacturers Standard Package