Similar
Similar

AON4421 | |
|---|---|
DigiKey Part Number | 785-1573-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON4421 |
Description | MOSFET P-CH 30V 8A 8DFN |
Customer Reference | |
Detailed Description | P-Channel 30 V 8A (Ta) 2.5W (Ta) Surface Mount 8-DFN (3x2) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 1120 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (3x2) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 26mOhm @ 8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ7E055ATTCR | Rohm Semiconductor | 5,685 | RQ7E055ATTCRCT-ND | $1.73000 | Similar |
| SI5403DC-T1-GE3 | Vishay Siliconix | 2,155 | SI5403DC-T1-GE3CT-ND | $1.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24640 | $739.20 |



