
AOI423 | |
|---|---|
DigiKey Part Number | AOI423-ND |
Manufacturer | |
Manufacturer Product Number | AOI423 |
Description | MOSFET P-CH 30V 15A/70A TO251A |
Customer Reference | |
Detailed Description | P-Channel 30 V 15A (Ta), 70A (Tc) 2.5W (Ta), 90W (Tc) Through Hole TO-251A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 20V | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2760 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 90W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251A | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.36455 | $1,275.92 |


