AOD417 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3,025
Unit Price: $1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,673
Unit Price: $0.99000
Datasheet

Similar


STMicroelectronics
In Stock: 32,238
Unit Price: $1.88000
Datasheet
P-Channel 30 V 25A (Ta) 2.5W (Ta), 50W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD417

DigiKey Part Number
785-1106-2-ND - Tape & Reel (TR)
785-1106-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AOD417
Description
MOSFET P-CH 30V 25A TO252
Customer Reference
Detailed Description
P-Channel 30 V 25A (Ta) 2.5W (Ta), 50W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
AOD417 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
34mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
920 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes