
AOB10B65M1 | |
|---|---|
DigiKey Part Number | 785-1733-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOB10B65M1 |
Description | IGBT 650V 20A TO-263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 20 A 150 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 30 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 10A | |
Power - Max | 150 W | |
Switching Energy | 180µJ (on), 130µJ (off) | |
Input Type | Standard | |
Gate Charge | 24 nC | |
Td (on/off) @ 25°C | 12ns/91ns | |
Test Condition | 400V, 10A, 30Ohm, 15V | |
Reverse Recovery Time (trr) | 262 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.09958 | $879.66 |
| 1,600 | $1.02134 | $1,634.14 |
| 2,400 | $0.98150 | $2,355.60 |
| 4,000 | $0.93674 | $3,746.96 |
| 5,600 | $0.92375 | $5,173.00 |

