AO8807 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3,735
Unit Price: $1.76000
Datasheet

Similar


Vishay Siliconix
In Stock: 13,729
Unit Price: $3.07000
Datasheet
Mosfet Array 12V 6.5A 1.4W Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO8807

DigiKey Part Number
785-1245-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO8807
Description
MOSFET 2P-CH 12V 6.5A 8TSSOP
Customer Reference
Detailed Description
Mosfet Array 12V 6.5A 1.4W Surface Mount 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
12V
Current - Continuous Drain (Id) @ 25°C
6.5A
Rds On (Max) @ Id, Vgs
20mOhm @ 6.5A, 4.5V
Vgs(th) (Max) @ Id
850mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
2100pF @ 6V
Power - Max
1.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes