AO6602L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 9,958
Unit Price: $0.89000
Datasheet

Similar


Infineon Technologies
In Stock: 11,272
Unit Price: $0.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 235
Unit Price: $0.45000
Datasheet

Similar


Diodes Incorporated
In Stock: 23,940
Unit Price: $0.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,042
Unit Price: $0.55000
Datasheet

Similar


onsemi
In Stock: 18,039
Unit Price: $0.95000
Datasheet

Similar


Panjit International Inc.
In Stock: 21,796
Unit Price: $0.43000
Datasheet
Mosfet Array 30V 1.15W Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO6602L

DigiKey Part Number
785-1077-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO6602L
Description
MOSFET N/P-CH 30V 6TSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 1.15W Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
75mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
240pF @ 15V
Power - Max
1.15W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21207$636.21
6,000$0.19471$1,168.26
9,000$0.18586$1,672.74
15,000$0.17592$2,638.80
21,000$0.17004$3,570.84
30,000$0.16432$4,929.60
Manufacturers Standard Package