Similar

AO4818BL_102 | |
|---|---|
DigiKey Part Number | AO4818BL_102-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4818BL_102 |
Description | MOSFET 2N-CH 30V 8A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A (Ta) 2W Surface Mount 8-SOIC |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 888pF @ 15V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 8A (Ta) | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 19mOhm @ 8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4818B | Alpha & Omega Semiconductor Inc. | 14,944 | 785-1059-1-ND | $1.37000 | Direct |
| DMG4822SSD-13 | Diodes Incorporated | 8,234 | DMG4822SSD-13DICT-ND | $1.12000 | Similar |
| FDS8984 | onsemi | 10,445 | FDS8984CT-ND | $1.19000 | Similar |
| SH8K4TB1 | Rohm Semiconductor | 1,703 | SH8K4TB1CT-ND | $2.70000 | Similar |





