AO4812L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,951
Unit Price: $1.22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,062
Unit Price: $1.98000
Datasheet
Mosfet Array 30V 6A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4812L

DigiKey Part Number
AO4812L-ND
Manufacturer
Manufacturer Product Number
AO4812L
Description
MOSFET 2N-CH 30V 6A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 6A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6A
Rds On (Max) @ Id, Vgs
30mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.3nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
310pF @ 15V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes