AO4812 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $0.15779
Datasheet

Similar


onsemi
In Stock: 1,950
Unit Price: $1.30000
Datasheet

Similar


STMicroelectronics
In Stock: 6,889
Unit Price: $1.89000
Datasheet
Mosfet Array 30V 6A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4812

DigiKey Part Number
AO4812-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO4812
Description
MOSFET 2N-CH 30V 6A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 6A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6A
Rds On (Max) @ Id, Vgs
30mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.3nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
310pF @ 15V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19785$593.55
6,000$0.18143$1,088.58
9,000$0.17306$1,557.54
15,000$0.16366$2,454.90
21,000$0.15809$3,319.89
30,000$0.15268$4,580.40
Manufacturers Standard Package