N-Channel 100 V 4.2A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4486

DigiKey Part Number
785-1552-2-ND - Tape & Reel (TR)
785-1552-1-ND - Cut Tape (CT)
785-1552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO4486
Description
MOSFET N-CH 100V 4.2A 8SOIC
Customer Reference
Detailed Description
N-Channel 100 V 4.2A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
79mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
942 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,079
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.58000$1.58
10$1.00000$10.00
100$0.66490$66.49
500$0.52108$260.54
1,000$0.47478$474.78
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41598$1,247.94
6,000$0.38639$2,318.34
9,000$0.37132$3,341.88
15,000$0.35439$5,315.85
21,000$0.34625$7,271.25
Manufacturers Standard Package