AO4420A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12,220
Unit Price: $1.30000
Datasheet

Similar


onsemi
In Stock: 14,385
Unit Price: $1.55000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,720
Unit Price: $1.25000
Datasheet

Similar


Vishay Siliconix
In Stock: 4,031
Unit Price: $1.25000
Datasheet

Similar


Vishay Siliconix
In Stock: 3,939
Unit Price: $2.67000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,409
Unit Price: $2.25000
Datasheet

Similar


STMicroelectronics
In Stock: 2,443
Unit Price: $1.64000
Datasheet
N-Channel 30 V 13.7A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4420A

DigiKey Part Number
785-1287-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO4420A
Description
MOSFET N CH 30V 13.7A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 13.7A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10.5mOhm @ 13.7A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
4050 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes