Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AO3438 | |
|---|---|
DigiKey Part Number | AO3438-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO3438 |
Description | MOSFET N-CH 20V 3A SOT23-3L |
Customer Reference | |
Detailed Description | N-Channel 20 V 3A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.8 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 320 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 62mOhm @ 3A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3414 | Alpha & Omega Semiconductor Inc. | 218,062 | 785-1009-1-ND | $0.44000 | Direct |
| CPH3456-TL-W | onsemi | 23,880 | CPH3456-TL-WOSTR-ND | $0.13000 | Similar |
| RUR020N02TL | Rohm Semiconductor | 8,082 | RUR020N02TLCT-ND | $0.84000 | Similar |
| RUR040N02TL | Rohm Semiconductor | 12,472 | RUR040N02TLCT-ND | $1.13000 | Similar |
| SI2302CDS-T1-GE3 | Vishay Siliconix | 140,072 | SI2302CDS-T1-GE3CT-ND | $0.82000 | Similar |







