Similar

AIP3D05A060Q4N | |
|---|---|
DigiKey Part Number | 785-AIP3D05A060Q4N-ND |
Manufacturer | |
Manufacturer Product Number | AIP3D05A060Q4N |
Description | IGBT IPM 600V 5A 26-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 5 A 26-PowerDIP Module (1.146", 29.10mm) |
Datasheet | Datasheet |
Category | Current 5 A |
Manufacturer Alpha & Omega Semiconductor Inc. | Voltage 600 V |
Packaging Tube | Voltage - Isolation 2000Vrms |
Part Status Not For New Designs | Mounting Type Through Hole |
Type IGBT | Package / Case 26-PowerDIP Module (1.146", 29.10mm) |
Configuration 3 Phase Inverter | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGIB8CH60TS-L | STMicroelectronics | 155 | 497-STGIB8CH60TS-L-ND | $14.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $6.43250 | $385.95 |


