90 Ohms @ 100 MHz Ferrite Bead 2-SMD, J-Lead 8A 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB40-RC

DigiKey Part Number
3475-SMB40-RCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB40-RC
Description
FERRITE BEAD 90 OHM 2SMD 1LN
Customer Reference
Detailed Description
90 Ohms @ 100 MHz Ferrite Bead 2-SMD, J-Lead 8A 900mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Components International
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
900mOhm
Ratings
-
Operating Temperature
-25°C ~ 85°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.124" (3.15mm)
Size / Dimension
0.305" L x 0.187" W (7.75mm x 4.75mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.