
NTSE0103FZ808 | |
|---|---|
DigiKey Part Number | 3475-NTSE0103FZ808-ND |
Manufacturer | Thinking Electronics Industrial Co. |
Manufacturer Product Number | NTSE0103FZ808 |
Description | NTC Sensor 10KoHms +/-1% |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Category | Resistance Tolerance ±1% |
Manufacturer Thinking Electronics Industrial Co. | B25/85 3435K |
Series | Operating Temperature -10°C ~ 105°C |
Packaging Bag | Power - Max 150 mW |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 10k | Package / Case Bead, Epoxy |

