
HCB10-331-RC | |
|---|---|
DigiKey Part Number | 3475-HCB10-331-RCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCB10-331-RC |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 80mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Allied Components International | DC Resistance (DCR) (Max) 80mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz |

