
AR24-4737I | |
|---|---|
DigiKey Part Number | 3475-AR24-4737I-ND |
Manufacturer | |
Manufacturer Product Number | AR24-4737I |
Description | CONN JACK 8PORT PCB |
Customer Reference | |
Detailed Description | 8 Port RJ45 Through Hole 10/100/1000 Base-T, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
Category | LED Color Yellow, Green - Yellow, Green |
Manufacturer Allied Components International | Number of Cores per Jack 9 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 8 | Contact Material Copper Alloy |
Number of Rows 2 | Contact Finish Gold |
Applications 10/100/1000 Base-T, Power over Ethernet+ (PoE+) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
Height Above Board 1.015" (25.78mm) |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.25000 | $36.25 |
| 5 | $29.00000 | $145.00 |
| 25 | $24.17000 | $604.25 |
| 50 | $22.31000 | $1,115.50 |

