
AR12-4245 | |
|---|---|
DigiKey Part Number | 3475-AR12-4245TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR12-4245 |
Description | CONN JACK 2PORT PCB |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | LED Color Does Not Contain LED |
Manufacturer Allied Components International | Number of Cores per Jack 8 |
Packaging Tape & Reel (TR) | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 2 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Thermoplastic, Glass Filled |
Height Above Board 0.530" (13.45mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.03000 | $8.03 |
| 5 | $6.42000 | $32.10 |
| 25 | $5.35000 | $133.75 |
| 50 | $4.94000 | $247.00 |

