
AR11-4738 | |
|---|---|
DigiKey Part Number | 3475-AR11-4738-ND |
Manufacturer | |
Manufacturer Product Number | AR11-4738 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.530" (13.46mm) |
Manufacturer Allied Components International | LED Color Green - Green |
Packaging Tray | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.95000 | $2.95 |
| 5 | $2.36000 | $11.80 |
| 25 | $1.97000 | $49.25 |
| 50 | $1.82000 | $91.00 |

