
AR11-4391I | |
|---|---|
DigiKey Part Number | 3475-AR11-4391I-ND |
Manufacturer | |
Manufacturer Product Number | AR11-4391I |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
Category | LED Color Green - Yellow |
Manufacturer Allied Components International | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Height Above Board 0.530" (13.45mm) |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.51000 | $2.51 |
| 5 | $2.01000 | $10.05 |
| 25 | $1.67000 | $41.75 |
| 50 | $1.54000 | $77.00 |

