AR11-3827I is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 990
Unit Price: $6.53000
Datasheet
1 Port RJ45 Through Hole 10/100/1000 Base-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR11-3827I

DigiKey Part Number
3475-AR11-3827I-ND
Manufacturer
Manufacturer Product Number
AR11-3827I
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T
Datasheet
 Datasheet
EDA/CAD Models
AR11-3827I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.535" (13.59mm)
Manufacturer
Allied Components International
LED Color
Green - Yellow
Packaging
Tray
Number of Cores per Jack
8
Part Status
Active
Shielding
Shielded, EMI Finger
Connector Type
RJ45
Features
Board Lock
Number of Ports
1
Tab Direction
Down
Number of Rows
1
Contact Finish
Nickel
Applications
10/100/1000 Base-T
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
40.0µin (1.02µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCNRJ-1010GGMSEGY-073I4SORTHSuntsu Electronics, Inc.9902388-SCNRJ-1010GGMSEGY-073I4SORTH-ND$6.53000Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.