Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AR1009-1326I | |
|---|---|
DigiKey Part Number | 3475-AR1009-1326I-ND |
Manufacturer | |
Manufacturer Product Number | AR1009-1326I |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.531" (13.50mm) |
Manufacturer Allied Components International | LED Color Green - Yellow |
Packaging Tray | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Material Phosphor Bronze |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2250045-1 | WEC | 1,062 | 2266-2250045-1-ND | $10.08000 | Parametric Equivalent |
| 5-6605308-1 | Bel Fuse Inc. | 4 | 5923-5-6605308-1-ND | $8.66000 | Parametric Equivalent |
| HFJ11-E2450E-L12RL 2 | HALO Electronics, Inc. | 0 | 5843-HFJ11-E2450E-L12RL2-ND | $4.43725 | Parametric Equivalent |
| HFJ11-E2450GR-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJ11-E2450GR-L12RL-ND | $9.97404 | Parametric Equivalent |
| HFJ11-E2450GRP-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJ11-E2450GRP-L12RL-ND | $4.85969 | Parametric Equivalent |








