
AGSC-2401I | |
|---|---|
DigiKey Part Number | 3475-AGSC-2401ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AGSC-2401I |
Description | 100/1000 Base T Gigabit LAN |
Customer Reference | |
Detailed Description | 350µH LAN 100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Components International | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.594" L x 0.280" W (15.10mm x 7.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.25000 | $5.25 |
| 5 | $4.98000 | $24.90 |
| 10 | $4.50000 | $45.00 |
| 15 | $4.25000 | $63.75 |











