
MT48LC16M16A2F4-6A IT:GTR | |
|---|---|
DigiKey Part Number | 1450-1349-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT48LC16M16A2F4-6A IT:GTR |
Description | IC DRAM 256MBIT PAR 54VFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 167 MHz 5.4 ns 54-VFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT48LC16M16A2F4-6A IT:GTR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 167 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 14ns |
Part Status Discontinued at DigiKey | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-VFBGA (8x8) |
Memory Organization 16M x 16 | Base Product Number |

