Image for M29F400FB55M3F2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M29F400FB55M3F2

DigiKey Part Number
1450-M29F400FB55M3F2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M29F400FB55M3F2
Description
IC FLASH 4MBIT PARALLEL 44SO
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit 55 ns 44-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Write Cycle Time - Word, Page
55ns
Mfr
Access Time
55 ns
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
44-SO
Memory Organization
512K x 8, 256K x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 440 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

440In Stock
Ships from Arcotek