Similar

AS7C34096B-10BIN | |
|---|---|
DigiKey Part Number | 1450-1435-ND |
Manufacturer | |
Manufacturer Product Number | AS7C34096B-10BIN |
Description | IC SRAM 4MBIT PARALLEL 36TFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 36-TFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61WV5128BLL-10BLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1063-ND | $7.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | $8.54863 | $4,103.34 |


