
ERJ-6RQF3R9V | |
|---|---|
DigiKey Part Number | P3.9DTR-ND - Tape & Reel (TR) P3.9DCT-ND - Cut Tape (CT) P3.9DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQF3R9V |
Description | RES 3.9 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQF3R9V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.13100 | $1.31 |
| 25 | $0.11000 | $2.75 |
| 50 | $0.09700 | $4.85 |
| 100 | $0.08600 | $8.60 |
| 250 | $0.07388 | $18.47 |
| 500 | $0.06626 | $33.13 |
| 1,000 | $0.05978 | $59.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04920 | $246.00 |
| 10,000 | $0.04535 | $453.50 |
| 15,000 | $0.04337 | $650.55 |
| 25,000 | $0.04113 | $1,028.25 |
| 35,000 | $0.03980 | $1,393.00 |
| 50,000 | $0.03850 | $1,925.00 |

