MFR Recommended



AS7C31025C-12JIN | |
|---|---|
DigiKey Part Number | AS7C31025C-12JIN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C31025C-12JIN |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ |
EDA/CAD Models | AS7C31025C-12JIN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tube | Access Time 12 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-SOJ |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C31025B-12JIN | Alliance Memory, Inc. | 0 | 1450-1212-5-ND | $6.80005 | MFR Recommended |


