MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS7C1026C-15TIN | |
|---|---|
DigiKey Part Number | 1450-1200-5-ND |
Manufacturer | |
Manufacturer Product Number | AS7C1026C-15TIN |
Description | IC SRAM 1MBIT PARALLEL 44TSOP2 |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 44-TSOP2 |
EDA/CAD Models | AS7C1026C-15TIN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tube | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP2 |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C1026B-15TCN | Alliance Memory, Inc. | 0 | AS7C1026B-15TCN-ND | $6.10711 | MFR Recommended |
| AS6C1016-55ZIN | Alliance Memory, Inc. | 48 | 1450-1021-ND | $6.08000 | Similar |
| 71016S15PHGI8 | Renesas Electronics Corporation | 0 | 800-1405-2-ND | $3.27533 | Similar |
| 71016S20PHG8 | Renesas Electronics Corporation | 0 | 800-1408-2-ND | $2.46400 | Similar |
| 71016S20PHGI | Renesas Electronics Corporation | 405 | 71016S20PHGI-ND | $5.40000 | Similar |





