
CTD450-06B | |
|---|---|
DigiKey Part Number | 620-CTD450-06B-ND |
Manufacturer | |
Manufacturer Product Number | CTD450-06B |
Description | EVAL BOARD FOR CT450 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CT450 XtremeSense™ Crocus Technology Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | ±6mT | |
Interface | Analog | |
Sensitivity | 333.3mV/mT | |
Voltage - Supply | 4.75V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | CT450 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.10000 | $125.10 |

