
CT425-HSN830DR | |
|---|---|
DigiKey Part Number | 620-CT425-HSN830DRTR-ND - Tape & Reel (TR) 620-CT425-HSN830DRCT-ND - Cut Tape (CT) 620-CT425-HSN830DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT425-HSN830DR |
Description | CURRENT SENSOR MR 30A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.1% |
Mfr | Accuracy ±0.7% |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Not For New Designs | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 8-SOIC |
Sensitivity 133.3mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT428-HSN830DR | Allegro MicroSystems | 0 | 620-CT428-HSN830DRCT-ND | $4.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.27000 | $4.27 |
| 5 | $3.82200 | $19.11 |
| 10 | $3.65700 | $36.57 |
| 25 | $3.45920 | $86.48 |
| 50 | $3.32420 | $166.21 |
| 100 | $3.20050 | $320.05 |
| 500 | $2.95142 | $1,475.71 |
| 1,000 | $2.85862 | $2,858.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.77353 | $5,547.06 |


