
APS11700LUAA-0PL | |
|---|---|
DigiKey Part Number | 620-2013-ND |
Manufacturer | |
Manufacturer Product Number | APS11700LUAA-0PL |
Description | SENSOR HALL EFFECT ANALOG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet Analog 3-SSIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Analog | |
Actuator Material | Magnet | |
Termination Style | - | |
Voltage - Supply | 3.3V ~ 24V | |
Must Operate | ±4mT | |
Must Release | ±2.25mT | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 5 | $0.77200 | $3.86 |
| 10 | $0.73200 | $7.32 |
| 25 | $0.68480 | $17.12 |
| 50 | $0.65280 | $32.64 |
| 100 | $0.62350 | $62.35 |
| 500 | $0.56468 | $282.34 |
| 1,000 | $0.54281 | $542.81 |
| 5,000 | $0.49881 | $2,494.05 |






