Hall Effect Sensor Single Axis 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS70311LKTATN-2P5B5-C

DigiKey Part Number
620-ACS70311LKTATN-2P5B5-CTR-ND - Tape & Reel (TR)
620-ACS70311LKTATN-2P5B5-CCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ACS70311LKTATN-2P5B5-C
Description
SEN HALL EFFECT ANLG VOLT 4-SIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 4-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10mA
Manufacturer
Allegro MicroSystems
Bandwidth
240kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Features
Programmable, Temperature Compensated
Technology
Hall Effect
Supplier Device Package
4-SIP
Axis
Single
Mounting Type
Through Hole
Output Type
Analog Voltage
Package / Case
4-SSIP Module
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Supply (Max)
15mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$3.29237$39,508.44
Manufacturers Standard Package