Image for ACS70310LKTATN-001B5-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS70310LKTATN-001B5-C

DigiKey Part Number
620-2044-2-ND - Tape & Reel (TR)
620-2044-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ACS70310LKTATN-001B5-C
Description
SEN HALL EFFECT ANLG VOLT 4-SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
15mA
Current - Output (Max)
10mA
Resolution
-
Bandwidth
240kHz
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Features
Programmable, Temperature Compensated
Supplier Device Package
4-SIP
Mounting Type
Through Hole
Package / Case
4-SIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,426
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.33000$4.33
10$3.28300$32.83
25$3.02000$75.50
100$2.73090$273.09
250$2.59300$648.25
500$2.58570$1,292.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.33889$9,355.56
Manufacturers Standard Package