
ACS70331EOLCTR-005B3 | |
|---|---|
DigiKey Part Number | 620-ACS70331EOLCTR-005B3TR-ND - Tape & Reel (TR) 620-ACS70331EOLCTR-005B3CT-ND - Cut Tape (CT) 620-ACS70331EOLCTR-005B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS70331EOLCTR-005B3 |
Description | CURRENT SENSOR GMR 5A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel GMR Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS70331EOLCTR-005B3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 200mv/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.2% | |
Accuracy | ±3% | |
Voltage - Supply | 3V ~ 4.5V | |
Response Time | 535ns | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.33000 | $2.33 |
| 5 | $2.07200 | $10.36 |
| 10 | $1.97700 | $19.77 |
| 25 | $1.86200 | $46.55 |
| 50 | $1.78360 | $89.18 |
| 100 | $1.71200 | $171.20 |
| 500 | $1.56782 | $783.91 |
| 1,000 | $1.51417 | $1,514.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.43809 | $4,314.27 |
| 6,000 | $1.39519 | $8,371.14 |


